C241S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C241S

DigiKey Part Number
306-C241STR-ND - Tape & Reel (TR)
306-C241SCT-ND - Cut Tape (CT)
306-C241SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C241S
Description
SSR RELAY SPST-NO 5A 0-20V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
EDA/CAD Models
C241S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
5VDC
Voltage - Load
0 V ~ 20 V
Load Current
5 A
On-State Resistance (Max)
20 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.060
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,53000 €3,53 €
103,15100 €31,51 €
253,00880 €75,22 €
502,90580 €145,29 €
1002,80620 €280,62 €
2502,67968 €669,92 €
5002,58768 €1.293,84 €
1.0002,49876 €2.498,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,41285 €4.825,70 €
Manufacturers Standard Package
Unit Price without VAT:3,53000 €
Unit Price with VAT:4,20070 €