
VOR1003M4T | |
|---|---|
DigiKey Part Number | 751-VOR1003M4TTR-ND - Tape & Reel (TR) 751-VOR1003M4TCT-ND - Cut Tape (CT) 751-VOR1003M4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOR1003M4T |
Description | 1 Form A Solid State Relay SOP-4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 5 A | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | cUL, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,45600 € | 24,56 € |
| 25 | 2,34600 € | 58,65 € |
| 50 | 2,26580 € | 113,29 € |
| 100 | 2,18830 € | 218,83 € |
| 250 | 2,08956 € | 522,39 € |
| 500 | 2,01784 € | 1.008,92 € |
| 1.000 | 1,94854 € | 1.948,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,88157 € | 3.763,14 € |
| 4.000 | 1,81685 € | 7.267,40 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |











