Parametric Equivalent
Parametric Equivalent




C238S | |
|---|---|
DigiKey Part Number | 306-1319-ND |
Manufacturer | |
Manufacturer Product Number | C238S |
Description | SSR RELAY SPST-NO 70MA 0-600V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | C238S Models |
Category | Voltage - Input 1.17VDC |
Mfr | Voltage - Load 0 V ~ 600 V |
Series | Load Current 70 mA |
Packaging Tube | On-State Resistance (Max) 60 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB38S-Q | Comus International | 428 | 1835-1216-ND | 2,17000 € | Parametric Equivalent |
| G3VM-601G1 | Omron Electronics Inc-EMC Div | 78 | Z12326-ND | 4,33000 € | Parametric Equivalent |
| G3VM-601G1(TR) | Omron Electronics Inc-EMC Div | 2.764 | Z4072CT-ND | 4,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,69500 € | 26,95 € |
| 25 | 2,57400 € | 64,35 € |
| 50 | 2,48600 € | 124,30 € |
| 100 | 2,40070 € | 240,07 € |
| 300 | 2,27150 € | 681,45 € |
| 500 | 2,21376 € | 1.106,88 € |
| 1.000 | 2,13769 € | 2.137,69 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |



