



G3VM-601G1(TR) | |
|---|---|
DigiKey Part Number | Z4072TR-ND - Tape & Reel (TR) Z4072CT-ND - Cut Tape (CT) Z4072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-601G1(TR) |
Description | SSR RELAY SPST-NO 70MA 0-600V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-601G1(TR) Models |
Category | Voltage - Input 1.27VDC |
Mfr | Voltage - Load 0 V ~ 600 V |
Series | Load Current 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 60 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,83100 € | 38,31 € |
| 25 | 3,65920 € | 91,48 € |
| 50 | 3,53380 € | 176,69 € |
| 100 | 3,41270 € | 341,27 € |
| 250 | 3,25868 € | 814,67 € |
| 500 | 3,14678 € | 1.573,39 € |
| 1.000 | 3,03863 € | 3.038,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,90124 € | 7.253,10 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |

