C224S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C224S

DigiKey Part Number
306-C224STR-ND - Tape & Reel (TR)
306-C224SCT-ND - Cut Tape (CT)
306-C224SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C224S
Description
SSR RELAY SPST-NO 3.5A 0-40V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
5VDC
Voltage - Load
0 V ~ 40 V
Load Current
3.5 A
On-State Resistance (Max)
50 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.366
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,77000 €2,77 €
102,47400 €24,74 €
252,36240 €59,06 €
502,28160 €114,08 €
1002,20350 €220,35 €
2502,10412 €526,03 €
5002,03188 €1.015,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,96207 €1.962,07 €
2.0001,89464 €3.789,28 €
3.0001,85624 €5.568,72 €
Manufacturers Standard Package
Unit Price without VAT:2,77000 €
Unit Price with VAT:3,29630 €