C217STR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Coto Technology
In Stock: 0
Unit Price: 0,46448 €
Datasheet
Image for C217STR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C217STR

DigiKey Part Number
306-C217STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C217STR
Description
COTO MOSFET - 1 FORM A, 60V, 16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
130 mA
Series
On-State Resistance (Max)
16 Ohms
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SOP
Circuit
Approval Agency
CUL, UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.2 ~ 1.5VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C217SCoto Technology0306-C217S-ND0,46448 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,46448 €928,96 €
Manufacturers Standard Package
Unit Price without VAT:0,46448 €
Unit Price with VAT:0,55273 €