
C217S | |
|---|---|
DigiKey Part Number | 306-C217S-ND |
Manufacturer | |
Manufacturer Product Number | C217S |
Description | COTO MOSFET - 1 FORM A, 60V, 16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Input 1.2 ~ 1.5VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 130 mA |
Packaging Tube | On-State Resistance (Max) 16 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Approval Agency CUL, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C217STR | Coto Technology | 0 | 306-C217STR-ND | 0,46448 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46448 € | 928,96 € |
| Unit Price without VAT: | 0,46448 € |
|---|---|
| Unit Price with VAT: | 0,55273 € |

