



B41-0002 | |
|---|---|
DigiKey Part Number | 306-1174-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B41-0002 |
Description | RELAY RF SPST-NO X 4 250MA 3.3V |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPST-NO (1 Form A) x 4 3.3VDC Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Coil Type | Non Latching | |
Coil Current | 60 mA | |
Coil Voltage | 3.3VDC | |
Contact Form | SPST-NO (1 Form A) x 4 | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 125VAC, 125VDC - Max | |
Must Operate Voltage | 2.4 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.1 ms | |
Release Time | 0.03 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | BGA | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 55 Ohms |


