High Frequency (RF) Relay SPST-NO (1 Form A) x 4 5VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPST-NO (1 Form A) x 4 5VDC Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

B41-0001

DigiKey Part Number
306-1173-2-ND - Tape & Reel (TR)
306-1173-1-ND - Cut Tape (CT)
306-1173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B41-0001
Description
RELAY RF SPST-NO X 4 250MA 5V
Customer Reference
Detailed Description
High Frequency (RF) Relay SPST-NO (1 Form A) x 4 5VDC Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B41-0001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Coil Type
Non Latching
Coil Current
31.3 mA
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A) x 4
Contact Rating (Current)
250 mA
Switching Voltage
125VAC, 125VDC - Max
Must Operate Voltage
3.8 VDC
Must Release Voltage
0.4 VDC
Operate Time
0.1 ms
Release Time
0.03 ms
Features
-
Mounting Type
Surface Mount
Termination Style
BGA
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Power
-
Coil Resistance
160 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1125,69000 €125,69 €
10111,91700 €1.119,17 €
25106,85800 €2.671,45 €
50103,18100 €5.159,05 €
Unit Price without VAT:125,69000 €
Unit Price with VAT:149,57110 €