8L02-24-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Coto Technology
In Stock: 692
Unit Price: 6,03000 €
Datasheet
Reed Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

8L02-24-01

DigiKey Part Number
306-1040-ND
Manufacturer
Manufacturer Product Number
8L02-24-01
Description
RELAY REED DPST 500MA 24V
Customer Reference
Detailed Description
Reed Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VAC, 200VDC - Max
Coil Current
12 mA
Coil Type
Non Latching
Features
Diode
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2 VDC
Operate Time
0.5 ms
Release Time
0.5 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
2 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes