


8L02-24-11 | |
|---|---|
DigiKey Part Number | 306-1042-ND |
Manufacturer | |
Manufacturer Product Number | 8L02-24-11 |
Description | RELAY REED DPST 500MA 24V |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Diode, Electrostatic Shield | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 2 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 10 | 5,37600 € | 53,76 € |
| 25 | 5,13400 € | 128,35 € |
| 50 | 4,95800 € | 247,90 € |
| 100 | 4,78790 € | 478,79 € |
| 250 | 4,57188 € | 1.142,97 € |
| 500 | 4,41480 € | 2.207,40 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |



