Similar

7102-24-1011 | |
|---|---|
DigiKey Part Number | 7102-24-1011-ND |
Manufacturer | |
Manufacturer Product Number | 7102-24-1011 |
Description | RELAY REED DPST 500MA 24V |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 6.9 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Features Diode, Electrostatic Shield |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Must Operate Voltage 18 VDC |
Mounting Type Through Hole | Must Release Voltage 2 VDC |
Coil Voltage 24VDC | Operate Time 1 ms |
Contact Form DPST-NO (2 Form A) | Release Time 0.1 ms |
Contact Rating (Current) 500 mA | Operating Temperature -20°C ~ 85°C |
Switching Voltage 200VAC, 200VDC - Max | Coil Resistance 3.5 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8L02-24-11 | Coto Technology | 642 | 306-1042-ND | 5,96000 € | Similar |


