
PBW50F-12-N | |
|---|---|
DigiKey Part Number | 1776-1533-ND |
Manufacturer | |
Manufacturer Product Number | PBW50F-12-N |
Description | AC/DC CONVERTER 12V -12V 50W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V -12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBW50F-12-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.1 A | |
Current - Output 2 | 2.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 83% | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 € | 89,66 € |
| 5 | 85,39200 € | 426,96 € |
| 10 | 83,61800 € | 836,18 € |
| 25 | 81,32960 € | 2.033,24 € |
| 50 | 79,63960 € | 3.981,98 € |
| 100 | 77,98540 € | 7.798,54 € |
| Unit Price without VAT: | 89,66000 € |
|---|---|
| Unit Price with VAT: | 106,69540 € |



