


MGFW802412 | |
|---|---|
DigiKey Part Number | 1776-MGFW802412-ND |
Manufacturer | |
Manufacturer Product Number | MGFW802412 |
Description | DC DC CONVERTER +/-12V 82W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V or 24V -12V 3.4A, 3.4A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFW802412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.4A, 3.4A | |
Power (Watts) | 82 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Bridgeable | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, DEMKO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,61000 € | 74,61 € |
| 5 | 71,82800 € | 359,14 € |
| 10 | 70,66100 € | 706,61 € |
| 25 | 69,14560 € | 1.728,64 € |
| 50 | 68,01820 € | 3.400,91 € |
| 100 | 66,90870 € | 6.690,87 € |
| Unit Price without VAT: | 74,61000 € |
|---|---|
| Unit Price with VAT: | 88,78590 € |











