
MGS32405 | |
|---|---|
DigiKey Part Number | 1776-1089-ND |
Manufacturer | |
Manufacturer Product Number | MGS32405 |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS32405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,95000 € | 12,95 € |
| 5 | 12,46400 € | 62,32 € |
| 10 | 12,26100 € | 122,61 € |
| 25 | 11,99840 € | 299,96 € |
| 50 | 11,80360 € | 590,18 € |
| 100 | 11,61170 € | 1.161,17 € |
| 250 | 11,36224 € | 2.840,56 € |
| 500 | 11,17684 € | 5.588,42 € |
| Unit Price without VAT: | 12,95000 € |
|---|---|
| Unit Price with VAT: | 15,41050 € |











