
LHA50F-24 | |
|---|---|
DigiKey Part Number | 1776-LHA50F-24-ND |
Manufacturer | |
Manufacturer Product Number | LHA50F-24 |
Description | AC/DC CONVERTER 24V 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Operating Temperature | -10°C ~ 70°C | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.41" L x 1.97" W x 0.93" H (112.0mm x 50.0mm x 23.6mm) | |
Approval Agency | CE, cURus, DEMKO, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,58000 € | 29,58 € |
| 5 | 28,17600 € | 140,88 € |
| 10 | 27,59100 € | 275,91 € |
| 25 | 26,83600 € | 670,90 € |
| 50 | 26,27820 € | 1.313,91 € |
| 100 | 25,73240 € | 2.573,24 € |
| 250 | 25,02804 € | 6.257,01 € |
| Unit Price without VAT: | 29,58000 € |
|---|---|
| Unit Price with VAT: | 35,20020 € |




