
KLEA120F-48 | |
|---|---|
DigiKey Part Number | 1776-2161-ND |
Manufacturer | |
Manufacturer Product Number | KLEA120F-48 |
Description | AC/DC DIN RAIL SUPPLY 48V 120W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | KLEA120F-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 120W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 4.77" L x 1.46" W x 4.88" H (121.2mm x 37.0mm x 124.0mm) | |
Approval Agency | CE, cULus, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,29000 € | 56,29 € |
| 5 | 53,60800 € | 268,04 € |
| 10 | 52,49500 € | 524,95 € |
| 25 | 51,05760 € | 1.276,44 € |
| 50 | 49,99640 € | 2.499,82 € |
| 100 | 48,95790 € | 4.895,79 € |
| Unit Price without VAT: | 56,29000 € |
|---|---|
| Unit Price with VAT: | 66,98510 € |



