
2703006 | |
|---|---|
DigiKey Part Number | 277-2703006-ND |
Manufacturer | |
Manufacturer Product Number | 2703006 |
Description | INJ 1000-T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 54V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
EDA/CAD Models | 2703006 Models |
Category | Power (Watts) - Per Port 30W |
Manufacturer Phoenix Contact | Compliance IEEE802.3af, IEEE802.3at |
Series | Data Rate 10/100/1000 Mbps |
Packaging Bulk | Features IP20 |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Midspan Injector | Mounting Type DIN Rail |
Voltage - Input 18 ~ 57V | Size / Dimension 4.72" L x 1.19" W x 5.12" H (120.0mm x 30.2mm x 130.0mm) |
Number of Ports 1 | Approval Agency cUL, cULus, EAC, UL |
Voltage - Output 54V | Input Connector RJ45 (Data, Power) |
Current - Output 555 mA | Output Connector RJ45 (Data, Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,24000 € | 293,24 € |
| Unit Price without VAT: | 293,24000 € |
|---|---|
| Unit Price with VAT: | 348,95560 € |

