MFR Recommended

CQS24050-28-R | |
|---|---|
DigiKey Part Number | CQS24050-28-R-ND |
Manufacturer | |
Manufacturer Product Number | CQS24050-28-R |
Description | DC DC CONVERTER 5V 140W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 28A 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 28A |
Mfr | Power (Watts) 140 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.28" L x 1.45" W x 0.33" H (57.9mm x 36.8mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHS3002405-R | Cosel USA, Inc. | 0 | CHS3002405-R-ND | 82,46000 € | MFR Recommended |

