
CHS3002405-R | |
|---|---|
DigiKey Part Number | CHS3002405-R-ND |
Manufacturer | |
Manufacturer Product Number | CHS3002405-R |
Description | DC DC CONVERTER 5V 200W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 40A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHS3002405-R Models |
Category | Power (Watts) 200 W |
Mfr | Voltage - Isolation 250 V |
Series | Applications ITE (Commercial) |
Packaging Box | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 93.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.30" L x 0.90" W x 0.43" H (58.4mm x 22.9mm x 11.0mm) |
Voltage - Output 1 | Approval Agency CE, cURus, TUV |
Current - Output (Max) 40A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,46000 € | 82,46 € |
| Unit Price without VAT: | 82,46000 € |
|---|---|
| Unit Price with VAT: | 98,12740 € |

