MS27467E11B4S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27467E25B4S

DigiKey Part Number
2899-MS27467E25B4S-ND
Manufacturer
Manufacturer Product Number
MS27467E25B4S
Description
Plug straight cable
Customer Reference
Detailed Description
56 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
56
Grade
Military
Qualification
MIL-DTL-38999 Series I
Shell Size - Insert
25-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
IP67
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Operating Temperature
-65°C ~ 200°C
Insert Material
Thermoplastic
Applications
Aerospace, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Air Electro Inc.
FREE SHIPPING on orders of 12.955,50 € or more for products shipped by Air Electro Inc.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2111,00500 €222,01 €
10102,12400 €1.021,24 €
5093,95320 €4.697,66 €
10086,43910 €8.643,91 €
50079,52086 €39.760,43 €
1.00073,16403 €73.164,03 €
Unit Price without VAT:111,00500 €
Unit Price with VAT:132,09595 €