M39029/91-530
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/91-530

DigiKey Part Number
1178-M39029/91-530-ND
Manufacturer
Manufacturer Product Number
M39029/91-530
Description
CONTACT SOCKET TWINAX SZ 8 CRIMP
Customer Reference
Detailed Description
Socket Contact Size 8 Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bag
Part Status
Active
Type
Twinax
Contact Type
Socket
Contact Size
8
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 835
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
137,59000 €37,59 €
1031,94600 €319,46 €
2530,22960 €755,74 €
Manufacturers Standard Package
Unit Price without VAT:37,59000 €
Unit Price with VAT:44,73210 €