Direct

WMF6S22K | |
|---|---|
DigiKey Part Number | WMF6S22K-ND |
Manufacturer | |
Manufacturer Product Number | WMF6S22K |
Description | CAP FILM 0.022UF 10% 630VDC AXIA |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 630V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF6S22K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.335" Dia x 0.937" L (8.50mm x 23.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 630V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WMF6S22K-F | Cornell Dubilier Knowles | 884 | 338-3366-ND | 4,61000 € | Direct |


