0.022 µF Film Capacitor 630V Polyester Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMF6S22K-F

DigiKey Part Number
338-3366-ND
Manufacturer
Manufacturer Product Number
WMF6S22K-F
Description
CAP FILM 0.022UF 10% 630VDC AXIA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 630V Polyester Axial
Datasheet
 Datasheet
EDA/CAD Models
WMF6S22K-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.335" Dia x 0.937" L (8.50mm x 23.80mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Applications
General Purpose
Voltage Rating - DC
630V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 884
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,61000 €4,61 €
103,34400 €33,44 €
502,84140 €142,07 €
2002,55740 €511,48 €
6002,39898 €1.439,39 €
1.0002,34038 €2.340,38 €
2.6002,25088 €5.852,29 €
Manufacturers Standard Package
Unit Price without VAT:4,61000 €
Unit Price with VAT:5,48590 €