Direct

WMF4S33K | |
|---|---|
DigiKey Part Number | WMF4S33K-ND |
Manufacturer | |
Manufacturer Product Number | WMF4S33K |
Description | CAP FILM 0.033UF 10% 400VDC AXIA |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 400V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF4S33K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.374" Dia x 0.874" L (9.50mm x 22.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 400V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WMF4S33K-F | Cornell Dubilier Knowles | 2.957 | WMF4S33K-F-ND | 3,00000 € | Direct |


