
WMF4S33K-F | |
|---|---|
DigiKey Part Number | WMF4S33K-F-ND |
Manufacturer | |
Manufacturer Product Number | WMF4S33K-F |
Description | CAP FILM 0.033UF 10% 400VDC AXIA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 400V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF4S33K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.374" Dia x 0.874" L (9.50mm x 22.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,11100 € | 21,11 € |
| 50 | 1,75640 € | 87,82 € |
| 200 | 1,55665 € | 311,33 € |
| 600 | 1,44522 € | 867,13 € |
| 1.000 | 1,40398 € | 1.403,98 € |
| 2.600 | 1,34105 € | 3.486,73 € |
| 5.000 | 1,30673 € | 6.533,65 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

