Direct

WMF4P22K | |
|---|---|
DigiKey Part Number | WMF4P22K-ND |
Manufacturer | |
Manufacturer Product Number | WMF4P22K |
Description | CAP FILM 0.22UF 10% 400VDC AXIAL |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 400V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF4P22K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.594" Dia x 1.374" L (15.10mm x 34.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 400V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WMF4P22K-F | Cornell Dubilier Knowles | 113 | 338-3230-ND | 7,90000 € | Direct |


