
WMF4P22K-F | |
|---|---|
DigiKey Part Number | 338-3230-ND |
Manufacturer | |
Manufacturer Product Number | WMF4P22K-F |
Description | CAP FILM 0.22UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 400V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF4P22K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.594" Dia x 1.374" L (15.10mm x 34.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 10 | 5,95800 € | 59,58 € |
| 50 | 5,18320 € | 259,16 € |
| 100 | 4,94340 € | 494,34 € |
| 500 | 4,53754 € | 2.268,77 € |
| 1.000 | 4,41173 € | 4.411,73 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,40100 € |

