Direct

WMF4D47K | |
|---|---|
DigiKey Part Number | WMF4D47K-ND |
Manufacturer | |
Manufacturer Product Number | WMF4D47K |
Description | CAP FILM 4700PF 10% 400VDC AXIAL |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 400V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF4D47K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.236" Dia x 0.685" L (6.00mm x 17.40mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |


