
WMF4D47K-F | |
|---|---|
DigiKey Part Number | 338-3362-ND |
Manufacturer | |
Manufacturer Product Number | WMF4D47K-F |
Description | CAP FILM 4700PF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 400V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF4D47K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.236" Dia x 0.685" L (6.00mm x 17.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,03000 € | 20,30 € |
| 50 | 1,68580 € | 84,29 € |
| 100 | 1,57950 € | 157,95 € |
| 500 | 1,39958 € | 699,79 € |
| 1.000 | 1,34387 € | 1.343,87 € |
| 2.500 | 1,28502 € | 3.212,55 € |
| 5.000 | 1,24952 € | 6.247,60 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

