Direct

WMF2P22K | |
|---|---|
DigiKey Part Number | WMF2P22K-ND |
Manufacturer | |
Manufacturer Product Number | WMF2P22K |
Description | CAP FILM 0.22UF 10% 250VDC AXIAL |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF2P22K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.413" Dia x 1.185" L (10.50mm x 30.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WMF2P22K-F | Cornell Dubilier Knowles | 0 | 338-4283-ND | 4,29000 € | Direct |


