0.22 µF Film Capacitor 250V Polyester Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMF2P22K-F

DigiKey Part Number
338-4283-ND
Manufacturer
Manufacturer Product Number
WMF2P22K-F
Description
CAP FILM 0.22UF 10% 250VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 250V Polyester Axial
Datasheet
 Datasheet
EDA/CAD Models
WMF2P22K-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.413" Dia x 1.185" L (10.50mm x 30.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Applications
General Purpose
Voltage Rating - DC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,29000 €4,29 €
103,10000 €31,00 €
502,62540 €131,27 €
1002,47830 €247,83 €
5002,22944 €1.114,72 €
1.0002,15235 €2.152,35 €
2.5002,07090 €5.177,25 €
Manufacturers Standard Package
Unit Price without VAT:4,29000 €
Unit Price with VAT:5,10510 €