Direct

WMF1P33K | |
|---|---|
DigiKey Part Number | WMF1P33K-ND |
Manufacturer | |
Manufacturer Product Number | WMF1P33K |
Description | CAP FILM 0.33UF 10% 100VDC AXIAL |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 100V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF1P33K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.413" Dia x 1.185" L (10.50mm x 30.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WMF1P33K-F | Cornell Dubilier Knowles | 358 | 338-4421-ND | 3,74000 € | Direct |


