
WMF1D5K | |
|---|---|
DigiKey Part Number | WMF1D5K-ND |
Manufacturer | |
Manufacturer Product Number | WMF1D5K |
Description | CAP FILM 5000PF 10% 100VDC AXIAL |
Customer Reference | |
Detailed Description | 5000 pF Film Capacitor 100V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF1D5K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.189" Dia x 0.563" L (4.80mm x 14.30mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |


