
WMF1D5K-F | |
|---|---|
DigiKey Part Number | 338-3356-ND |
Manufacturer | |
Manufacturer Product Number | WMF1D5K-F |
Description | CAP FILM 5000PF 10% 100VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5000 pF Film Capacitor 100V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF1D5K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.189" Dia x 0.563" L (4.80mm x 14.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,73800 € | 17,38 € |
| 50 | 1,43300 € | 71,65 € |
| 100 | 1,33860 € | 133,86 € |
| 500 | 1,17910 € | 589,55 € |
| 1.000 | 1,12972 € | 1.129,72 € |
| 2.500 | 1,07756 € | 2.693,90 € |
| 5.000 | 1,04609 € | 5.230,45 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

