
WMC2D1K | |
|---|---|
DigiKey Part Number | WMC2D1K-ND |
Manufacturer | |
Manufacturer Product Number | WMC2D1K |
Description | CAP FILM 1000PF 10% 250VDC AXIAL |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 125V 250V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMC2D1K Models |
Category | Voltage Rating - DC 250V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case |
Capacitance | Size / Dimension 0.185" Dia x 0.406" L (4.70mm x 10.30mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 125V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WMC2D1K-F | Cornell Dubilier Knowles | 839 | 338-3227-ND | 2,75000 € | Direct |


