
WMC2D1K-F | |
|---|---|
DigiKey Part Number | 338-3227-ND |
Manufacturer | |
Manufacturer Product Number | WMC2D1K-F |
Description | CAP FILM 1000PF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 125V 250V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMC2D1K-F Models |
Category | Voltage Rating - DC 250V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.185" Dia x 0.406" L (4.70mm x 10.30mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 125V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,91600 € | 19,16 € |
| 50 | 1,58640 € | 79,32 € |
| 100 | 1,48470 € | 148,47 € |
| 500 | 1,31272 € | 656,36 € |
| 1.000 | 1,25948 € | 1.259,48 € |
| 2.500 | 1,20322 € | 3.008,05 € |
| 5.000 | 1,16928 € | 5.846,40 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

