Direct

WMC08P22K | |
|---|---|
DigiKey Part Number | WMC08P22K-ND |
Manufacturer | |
Manufacturer Product Number | WMC08P22K |
Description | CAP FILM 0.22UF 10% 80VDC AXIAL |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 50V 80V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMC08P22K Models |
Category | Voltage Rating - DC 80V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case |
Capacitance | Size / Dimension 0.382" Dia x 0.657" L (9.70mm x 16.70mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 50V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WMC08P22K-F | Cornell Dubilier Knowles | 1.400 | WMC08P22K-F-ND | 5,11000 € | Direct |


