
WMC08P22K-F | |
|---|---|
DigiKey Part Number | WMC08P22K-F-ND |
Manufacturer | |
Manufacturer Product Number | WMC08P22K-F |
Description | CAP FILM 0.22UF 10% 80VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 50V 80V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMC08P22K-F Models |
Category | Voltage Rating - DC 80V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.382" Dia x 0.657" L (9.70mm x 16.70mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 50V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 10 | 3,76600 € | 37,66 € |
| 50 | 3,21460 € | 160,73 € |
| 100 | 3,04410 € | 304,41 € |
| 500 | 2,75524 € | 1.377,62 € |
| 1.000 | 2,66575 € | 2.665,75 € |
| 2.500 | 2,57120 € | 6.428,00 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |

