Direct
Direct

WMC08D22K | |
|---|---|
DigiKey Part Number | WMC08D22K-ND |
Manufacturer | |
Manufacturer Product Number | WMC08D22K |
Description | CAP FILM 2200PF 10% 80VDC AXIAL |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 50V 80V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMC08D22K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 50V | |
Voltage Rating - DC | 80V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.185" Dia x 0.406" L (4.70mm x 10.30mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |


