2200 pF Film Capacitor 125V 250V Polyester Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMC2D22K-F

DigiKey Part Number
WMC2D22K-F-ND
Manufacturer
Manufacturer Product Number
WMC2D22K-F
Description
CAP FILM 2200PF 10% 250VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 125V 250V Polyester Axial
Datasheet
 Datasheet
EDA/CAD Models
WMC2D22K-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
250V
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.185" Dia x 0.406" L (4.70mm x 10.30mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
125V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0001,15871 €3.476,13 €
Unit Price without VAT:1,15871 €
Unit Price with VAT:1,37886 €