WBR8-250A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CORNELL DUBILIER KNOWLES
In Stock: 1.653
Unit Price: 1,85000 €
Datasheet
8 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 32Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBR8-250A

DigiKey Part Number
WBR8-250A-ND
Manufacturer
Manufacturer Product Number
WBR8-250A
Description
CAP ALUM 8UF 250V AXIAL TH
Customer Reference
Detailed Description
8 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 32Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Obsolete
Ripple Current @ Low Frequency
56 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
72.8 mA @ 100 kHz
Tolerance
-10%, +100%
Size / Dimension
0.400" Dia x 1.320" L (10.16mm x 33.53mm)
Voltage - Rated
250 V
Mounting Type
ESR (Equivalent Series Resistance)
32Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
106TTA250MCORNELL DUBILIER KNOWLES1.6531572-1296-ND1,85000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes