10 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 33.157Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106TTA250M

DigiKey Part Number
1572-1296-ND
Manufacturer
Manufacturer Product Number
106TTA250M
Description
CAP ALUM 10UF 20% 250V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 33.157Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
153 mA @ 50 kHz
Tolerance
±20%
Size / Dimension
0.394" Dia x 0.827" L (10.00mm x 21.00mm)
Voltage - Rated
250 V
Mounting Type
ESR (Equivalent Series Resistance)
33.157Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.723
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,26000 €12,60 €
501,02200 €51,10 €
2000,88850 €177,70 €
6000,81403 €488,42 €
1.0000,78651 €786,51 €
2.6000,74450 €1.935,70 €
5.0000,72158 €3.607,90 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,20150 €