MFR Recommended

WBR500-25A | |
|---|---|
DigiKey Part Number | WBR500-25A-ND |
Manufacturer | |
Manufacturer Product Number | WBR500-25A |
Description | CAP ALUM 500UF 25V AXIAL TH |
Customer Reference | |
Detailed Description | 500 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 950mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 322 mA @ 100 kHz |
Tolerance -10%, +150% | Size / Dimension 0.400" Dia x 1.320" L (10.16mm x 33.53mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 950mOhm @ 120Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 477TTA025M | CORNELL DUBILIER KNOWLES | 2.573 | 1572-1495-ND | 1,67000 € | MFR Recommended |


