MFR Recommended

WBR5-50A | |
|---|---|
DigiKey Part Number | WBR5-50A-ND |
Manufacturer | |
Manufacturer Product Number | WBR5-50A |
Description | CAP ALUM 5UF 50V AXIAL TH |
Customer Reference | |
Detailed Description | 5 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 77Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 14 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 16.1 mA @ 100 kHz |
Tolerance -10%, +150% | Size / Dimension 0.280" Dia x 0.570" L (7.11mm x 14.49mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 77Ohm @ 120Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 475TTA050M | CORNELL DUBILIER KNOWLES | 8.743 | 1572-1471-ND | 0,84000 € | MFR Recommended |


