4.7 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 42.3284Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

475TTA050M

DigiKey Part Number
1572-1471-ND
Manufacturer
Manufacturer Product Number
475TTA050M
Description
CAP ALUM 4.7UF 20% 50V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 42.3284Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Capacitance
Size / Dimension
0.197" Dia x 0.512" L (5.00mm x 13.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
50 V
Package / Case
Axial, Can
ESR (Equivalent Series Resistance)
42.3284Ohm @ 120Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL203038478E3Vishay Beyschlag/Draloric/BC Components1.10856-MAL203038478E3CT-ND1,67000 €Similar
In-Stock: 8.578
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,53600 €5,36 €
500,41640 €20,82 €
1000,37960 €37,96 €
5000,31736 €158,68 €
1.0000,29811 €298,11 €
2.5000,27781 €694,52 €
5.0000,26556 €1.327,80 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €