
WBR12-250A | |
|---|---|
DigiKey Part Number | WBR12-250A-ND |
Manufacturer | |
Manufacturer Product Number | WBR12-250A |
Description | CAP ALUM 12UF 250V AXIAL TH |
Customer Reference | |
Detailed Description | 12 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 21.5Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 62 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 80.6 mA @ 100 kHz |
Tolerance -10%, +100% | Size / Dimension 0.400" Dia x 1.320" L (10.16mm x 33.53mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 21.5Ohm @ 120Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 106TTA250M | CORNELL DUBILIER KNOWLES | 1.653 | 1572-1296-ND | 1,85000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 7,74754 € | 3.680,08 € |
| Unit Price without VAT: | 7,74754 € |
|---|---|
| Unit Price with VAT: | 9,21957 € |

