WBR10-50A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CORNELL DUBILIER KNOWLES
In Stock: 1.531
Unit Price: 0,95000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.945
Unit Price: 1,76000 €
Datasheet
10 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 39Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBR10-50A

DigiKey Part Number
WBR10-50A-ND
Manufacturer
Manufacturer Product Number
WBR10-50A
Description
CAP ALUM 10UF 50V AXIAL TH
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 39Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Obsolete
Ripple Current @ Low Frequency
20 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
23 mA @ 100 kHz
Tolerance
-10%, +150%
Size / Dimension
0.280" Dia x 0.570" L (7.11mm x 14.49mm)
Voltage - Rated
50 V
Mounting Type
ESR (Equivalent Series Resistance)
39Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
106TTA050MCORNELL DUBILIER KNOWLES1.5311572-1294-ND0,95000 €MFR Recommended
MAL202138109E3Vishay Beyschlag/Draloric/BC Components1.9454066PHCT-ND1,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes