10 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 19.8944Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106TTA050M

DigiKey Part Number
1572-1294-ND
Manufacturer
Manufacturer Product Number
106TTA050M
Description
CAP ALUM 10UF 20% 50V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 19.8944Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
85 mA @ 50 kHz
Tolerance
±20%
Size / Dimension
0.197" Dia x 0.512" L (5.00mm x 13.00mm)
Voltage - Rated
50 V
Mounting Type
ESR (Equivalent Series Resistance)
19.8944Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL202138109E3Vishay Beyschlag/Draloric/BC Components1.8954066PHCT-ND1,76000 €Similar
In-Stock: 1.531
Factory Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,61600 €6,16 €
500,48240 €24,12 €
1000,44100 €44,10 €
5000,37128 €185,64 €
1.0000,34969 €349,69 €
2.5000,32690 €817,25 €
5.0000,31317 €1.565,85 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €