Similar

TIM565K020P0W | |
|---|---|
DigiKey Part Number | TIM565K020P0W-ND |
Manufacturer | |
Manufacturer Product Number | TIM565K020P0W |
Description | CAP TANT 5.6UF 10% 20V RADIAL |
Customer Reference | |
Detailed Description | 5.6 µF Molded Tantalum Capacitors 20 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TIM565K020P0W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.230" L x 0.105" W (5.84mm x 2.67mm) | |
Height - Seated (Max) | 0.353" (8.97mm) | |
Lead Spacing | 0.125" (3.18mm) | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |


